WAGO 745 Series PCB Connector, 3-Contact, 12.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 223-192
- Mfr. Part No.:
- 745-3253
- Manufacturer:
- WAGO
Subtotal (1 box of 96 units)*
€261.79
(exc. VAT)
€322.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €261.79 | €2.727 |
*price indicative
- RS Stock No.:
- 223-192
- Mfr. Part No.:
- 745-3253
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 12.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Depth | 19.4mm | |
| Width | 31.5mm | |
| Series | 745 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 12.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Depth 19.4mm | ||
Width 31.5mm | ||
Series 745 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to meet the evolving needs of modern electrical applications. With an innovative CAGE CLAMP connection technology, this product showcases its versatility and reliability. Tailored for efficient connectivity, it accommodates a range of conductor sizes and has a space-saving configuration, making it ideal for compact installations.
Customisable colour combinations support personalised project needs
High flammability class rating provides enhanced safety in demanding environments
Mixed colour PCB terminal strips available for diverse applications
Utilises industry leading approvals providing assurance of quality and reliability
Related links
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 745 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2706 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
