WAGO 2606 Series PCB Connector, 3-Contact, 12.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 58 units)*

€317.74

(exc. VAT)

€390.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€317.74€5.478

*price indicative

RS Stock No.:
225-484
Mfr. Part No.:
2606-3353
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

12.5mm

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Maximum Wire Size mm²

10mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Width

34mm

Series

2606

Depth

24mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for seamless connectivity and user-friendly operation. Featuring Push-in CAGE CLAMP technology, it ensures reliable termination for both solid and fine-stranded conductors. With its intuitive lever actuation, this component simplifies installation and maintenance, making it a go-to choice for various applications in electronics.

Constructed from premium materials for excellent durability and reliability

Adheres to industry standards for safety and compliance

Compact dimensions aid in space constrained installations

Allows for effective testing both parallel and perpendicular to conductor entry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy