WAGO 2626 Series PCB Connector, 3-Contact, 12.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-463
- Mfr. Part No.:
- 2626-3353
- Manufacturer:
- WAGO
Subtotal (1 box of 60 units)*
€337.42
(exc. VAT)
€415.03
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €337.42 | €5.624 |
*price indicative
- RS Stock No.:
- 225-463
- Mfr. Part No.:
- 2626-3353
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 12.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Depth | 18.5mm | |
| Standards/Approvals | No | |
| Width | 34.3mm | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 12.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Depth 18.5mm | ||
Standards/Approvals No | ||
Width 34.3mm | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block emerges as a remarkably versatile solution, expertly engineered to simplify connection tasks within a range of electronic applications. With a user-friendly push-in CAGE CLAMP technology, this terminal block ensures secure and reliable connections for solid or ferruled conductors and excels in panel feedthrough scenarios.
Approved for various quality standards enhancing its credibility
Low fire load contributes to safer operational conditions
Minimal maintenance required ensuring long lasting usability
Colour coded for easy identification in installations
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
