WAGO 2626 Series PCB Connector, 3-Contact, 12.5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 225-095
- Mfr. Part No.:
- 2626-1353
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€281.18
(exc. VAT)
€345.85
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.18 | €5.624 |
*price indicative
- RS Stock No.:
- 225-095
- Mfr. Part No.:
- 2626-1353
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 12.5mm | |
| Current | 48A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 34.3mm | |
| Standards/Approvals | No | |
| Depth | 24.2mm | |
| Series | 2626 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 12.5mm | ||
Current 48A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 34.3mm | ||
Standards/Approvals No | ||
Depth 24.2mm | ||
Series 2626 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block exemplifies innovative design and practicality. Perfectly suited for panel feedthrough applications, it leverages Push-in CAGE CLAMP technology for effortless conductor connections. With a robust 3-pole configuration, it accommodates a variety of conductor types, ensuring seamless integration in diverse electrical setups.
Environmental resistance ensures versatility under varying operating conditions
Compliance with RoHS regulations highlights a commitment to sustainable practices
User friendly installation facilitates quicker setup and reduced electrician time
Multiple approvals across different standards ensure its reliability and safety
Related links
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
