WAGO 737 Series PCB Connector, 24-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-377
- Mfr. Part No.:
- 737-658
- Manufacturer:
- WAGO
Subtotal (1 box of 16 units)*
€224.95
(exc. VAT)
€276.69
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €224.95 | €14.059 |
*price indicative
- RS Stock No.:
- 223-377
- Mfr. Part No.:
- 737-658
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 59.34mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Standards/Approvals No | ||
Width 59.34mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed to provide efficient and reliable connections in confined spaces, ensuring superior performance for industrial applications. With its high density design boasting 24 poles, it enables space efficient wiring while supporting conductor sizes from 0.08 mm² to 2.5 mm². The advanced CAGE CLAMP connection technology simplifies installation and maintenance, allowing for easy access with standard operating tools.
Wide conductor size compatibility ensures versatility for various applications
Robust polyamide construction provides durability against environmental impacts
Meets rigorous international standards for safety and performance
Optional custom marking enhances identification for each level
Designed for 45° conductor connection direction to maximise space utilisation
Low space requirements enable integration with high density PCB layouts
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
