WAGO 737 Series PCB Connector, 36-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-378
- Mfr. Part No.:
- 737-662
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€165.51
(exc. VAT)
€203.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.51 | €20.689 |
*price indicative
- RS Stock No.:
- 223-378
- Mfr. Part No.:
- 737-662
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 36 | |
| Pitch | 7.62mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Depth | 31mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 89.82mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 36 | ||
Pitch 7.62mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Depth 31mm | ||
Series 737 | ||
Standards/Approvals No | ||
Width 89.82mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed for efficient wiring in confined spaces, featuring a high density layout that accommodates multiple conductors. Engineered with CAGE CLAMP technology, it ensures a secure and reliable connection, making it ideal for demanding applications. The orange housing gives it a distinctive appearance while allowing for easy identification. Equipped with variants for direct marking, the design caters to flexibility and specific user needs.
Offers multiple pole numbers and colour variations for flexibility
Built to withstand a diverse range of electrical ratings
Certified for various approvals ensuring compliance with industry standards
Lightweight structure simplifies installation without compromising integrity
Direct marking variants improve organisation in complex arrangements
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
