WAGO 737 Series PCB Connector, 24-Contact, 10 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 12 units)*

€177.29

(exc. VAT)

€218.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€177.29€14.774

*price indicative

RS Stock No.:
223-387
Mfr. Part No.:
737-708
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

24

Product Type

PCB Connector

Pitch

10mm

Number of Rows

3

Current

21A

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

1kV

Width

76mm

Depth

31mm

Series

737

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is engineered for high density wiring, providing an effective solution for compact circuit designs. With CAGE CLAMP technology, it supports efficient conductor connections while ensuring reliability. Designed specifically for space constrained environments, this item accommodates multiple conductors without sacrificing performance.

Robust material construction guarantees durability and longevity

Custom marking options allow for clear identification of termination levels

Flexible pole number options cater to different circuit needs

Compliant with international standards ensuring safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy