WAGO 738 Series PCB Connector, 8-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-407
- Mfr. Part No.:
- 738-402
- Manufacturer:
- WAGO
Subtotal (1 box of 69 units)*
€362.11
(exc. VAT)
€445.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €362.11 | €5.248 |
*price indicative
- RS Stock No.:
- 223-407
- Mfr. Part No.:
- 738-402
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 25V | |
| Depth | 37.5mm | |
| Standards/Approvals | No | |
| Width | 11.16mm | |
| Series | 738 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 25V | ||
Depth 37.5mm | ||
Standards/Approvals No | ||
Width 11.16mm | ||
Series 738 | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block offers an innovative solution for space efficient wiring of multiple conductors in confined areas. Engineered with a unique CAGE CLAMP connection technology, it enables reliable and secure connections for diverse applications. This component is designed to streamline operations with angled conductor entry and a robust, high density layout that minimises the footprint on your printed circuit board.
Wide range of conductor cross sections accommodates various applications
Robust construction materials guarantee long term performance
Angled entry design simplifies the connection process
High surge voltage ratings enhance safety during operation
Suitability for various environmental conditions ensures reliability
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
