WAGO 738 Series PCB Connector, 12-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-409
- Mfr. Part No.:
- 738-403
- Manufacturer:
- WAGO
Subtotal (1 box of 48 units)*
€354.29
(exc. VAT)
€435.78
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €354.29 | €7.381 |
*price indicative
- RS Stock No.:
- 223-409
- Mfr. Part No.:
- 738-403
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Series | 738 | |
| Width | 16.24mm | |
| Depth | 37.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Series 738 | ||
Width 16.24mm | ||
Depth 37.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block redefines connectivity with its innovative CAGE CLAMP technology, designed for efficient and secure wiring in compact environments. This state of the art connector accommodates 12 poles and offers a high density design, making it ideal for applications where space is at a premium. Its angled conductor entry not only enhances ease of use but also streamlines the installation process, ensuring reliability in a multitude of electrical settings.
Custom marking options available for enhanced organisation
Staggered solder pin arrangement enhances connection stability
Compatible with numerous accessories for customisation
Constructed from durable materials for long lasting performance
Rated for high electrical loads ensuring reliability
Versatile usage across different application sectors
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
