WAGO 737 Series PCB Connector, 36-Contact, 7.5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-084
- Mfr. Part No.:
- 737-512
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€165.51
(exc. VAT)
€203.58
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €165.51 | €20.689 |
*price indicative
- RS Stock No.:
- 224-084
- Mfr. Part No.:
- 737-512
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 36 | |
| Pitch | 7.5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 40V | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 88.5mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 36 | ||
Pitch 7.5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 40V | ||
Series 737 | ||
Standards/Approvals No | ||
Width 88.5mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is meticulously engineered for space efficient wiring in confined environments. Designed with a high density configuration, it facilitates the connection of multiple conductors seamlessly. The precision cut solder pins ensure reliable connections, while the innovative CAGE CLAMP technology provides secure and straightforward actuation for solid and fine stranded conductors. With its robust polyamide housing and grey finish, this terminal block not only meets stringent safety standards but also adds a touch of elegance to any installation.
Integrated with multiple levels for efficient conductor management
Rated for high electrical capacity while maintaining safety standards
Precision solder pins ensure dependable electrical connectivity
Custom marking options available to enhance clarity and organisation
Wide operating temperature range ensures reliability in diverse conditions
Related links
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
