WAGO 737 Series PCB Connector, 12-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-097
- Mfr. Part No.:
- 737-804
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€219.23
(exc. VAT)
€269.65
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €219.23 | €7.83 |
*price indicative
- RS Stock No.:
- 224-097
- Mfr. Part No.:
- 737-804
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 1kV | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 36.48mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 1kV | ||
Series 737 | ||
Standards/Approvals No | ||
Width 36.48mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block offers an intelligent solution for space efficient wiring within confined areas. Designed to accommodate multiple conductors without compromising performance, this innovative connector ensures reliable connections with its precision crafted CAGE CLAMP technology. With a height of 44 mm and a pin spacing of 10.16 mm, this component supports high density configurations while allowing straightforward insertion and removal of conductors.
Supports a range of conductor sizes for versatile applications
Constructed with high quality materials for durability and reliability
Provides exceptional surge and rated voltage protections suitable for various environments
Includes approvals for marine applications for wider usage compliance
Efficient installation with low space requirements due to high density arrangement
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
