WAGO 738 Series PCB Connector, 48-Contact, 5 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 224-131
- Mfr. Part No.:
- 738-212
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€322.44
(exc. VAT)
€396.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €322.44 | €26.87 |
*price indicative
- RS Stock No.:
- 224-131
- Mfr. Part No.:
- 738-212
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 4 | |
| Current | 18A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 37.5mm | |
| Series | 738 | |
| Width | 61mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 4 | ||
Current 18A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Depth 37.5mm | ||
Series 738 | ||
Width 61mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block delivers exceptional connectivity in compact environments, expertly designed for effective wiring needs. The unique pin spacing and innovative CAGE CLAMP technology simplify assembly and enhance efficiency, while accommodating a variety of conductor sizes. Its robust construction ensures reliable performance across diverse applications, making it an ideal choice for professional electricians and engineers alike.
Streamlined operation with angled conductor entry
High density design maximises space efficiency
Custom marking options are available for all termination levels
Enhanced safety with a flammability class of V0
Versatile connection technology supports multiple conductor types
Related links
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
