WAGO 737 Series PCB Connector, 9-Contact, 7.62 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-504
- Mfr. Part No.:
- 737-603
- Manufacturer:
- WAGO
Subtotal (1 box of 48 units)*
€279.24
(exc. VAT)
€343.47
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €279.24 | €5.818 |
*price indicative
- RS Stock No.:
- 224-504
- Mfr. Part No.:
- 737-603
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 40V | |
| Series | 737 | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Width | 21.24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 40V | ||
Series 737 | ||
Depth 31mm | ||
Standards/Approvals No | ||
Width 21.24mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed with high density connectivity for efficient wiring in confined spaces. Featuring a robust CAGE CLAMP connection technology, it offers reliable performance across various applications. With a pin spacing of 7.62 mm, it accommodates multiple conductors seamlessly. The terminal block is crafted for durability, utilising high quality materials including polyamide housing and chrome nickel spring steel clamping springs.
Temperature resistant range supports operation in extreme environments
Approvals for UL and CSA standards enhance safety assurance
Lightweight construction simplifies installation without compromising strength
Versatile conductor sizes enable compatibility with various wiring types
Mixed colour variants available for improved assembly flexibility
Related links
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
