WAGO 739 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-560
- Mfr. Part No.:
- 739-212
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€57.81
(exc. VAT)
€71.11
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €57.81 | €5.781 |
*price indicative
- RS Stock No.:
- 224-560
- Mfr. Part No.:
- 739-212
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 50V | |
| Series | 739 | |
| Standards/Approvals | No | |
| Width | 89mm | |
| Depth | 14.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 50V | ||
Series 739 | ||
Standards/Approvals No | ||
Width 89mm | ||
Depth 14.3mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is designed for optimal connectivity and efficiency in demanding applications. Boasting a compact design, this terminal block accommodates a 12-pole configuration, making it an excellent choice for various PCB layouts. It features CAGE CLAMP technology, ensuring reliable conductor entry and resolution of space limitations.
High flammability classification for enhanced safety in industrial environments
Wide temperature range makes it suitable for diverse operational conditions
Easy installation and maintenance with straightforward connection processes
Compatible with various conductor cross sections for greater flexibility
Related links
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 7.5 mm Pitch 1 Row
