WAGO 739 Series PCB Connector, 4-Contact, 3.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-579
- Mfr. Part No.:
- 739-304
- Manufacturer:
- WAGO
Subtotal (1 box of 75 units)*
€140.90
(exc. VAT)
€173.31
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €140.90 | €1.879 |
*price indicative
- RS Stock No.:
- 224-579
- Mfr. Part No.:
- 739-304
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 160V | |
| Series | 739 | |
| Standards/Approvals | No | |
| Depth | 13.4mm | |
| Width | 15.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Vertical | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 160V | ||
Series 739 | ||
Standards/Approvals No | ||
Depth 13.4mm | ||
Width 15.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and reliable connections in electronic applications. With a robust CAGE CLAMP connection technology, it ensures secure fastening while accommodating a range of conductor sizes. The compact design, featuring 4-poles and optimised pin spacing, allows for space-saving arrangements in your PCB layout.
Complies with RoHS regulations ensuring environmentally responsible use
Multiple approvals enhance trust and credibility in diverse applications
Offers options for mixed colour PCB connector strips available upon request
Related links
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
- WAGO 739 Series PCB Connector 3.5 mm Pitch 1 Row
