WAGO 2616 Series PCB Connector, 3-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-223
- Mfr. Part No.:
- 2616-3353
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€298.88
(exc. VAT)
€367.62
(inc. VAT)
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €298.88 | €9.963 |
*price indicative
- RS Stock No.:
- 225-223
- Mfr. Part No.:
- 2616-3353
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Depth | 29.4mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Width | 41.5mm | |
| Series | 2616 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Depth 29.4mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Width 41.5mm | ||
Series 2616 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and reliable connections in electrical applications. Featuring a push-in CAGE CLAMP connection with levers, it ensures a fast and tool-free operation for both solid and fine-stranded conductors. The terminal block's intelligent design accommodates various clamping units simultaneously, making it remarkably user-friendly when connecting multi-core cables.
Compact dimensions support space efficient designs
Environmentally compliant materials promote sustainable practices
Visual colour coding facilitates easy identification during installations
High rated voltage and current capabilities ensure safe operation
Suitable for a range of industrial applications and settings
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
