WAGO 2616 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-741
- Mfr. Part No.:
- 2616-1103/010-000
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€358.75
(exc. VAT)
€441.26
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €358.75 | €8.969 |
*price indicative
- RS Stock No.:
- 220-741
- Mfr. Part No.:
- 2616-1103/010-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2616 | |
| Standards/Approvals | No | |
| Width | 32.8mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2616 | ||
Standards/Approvals No | ||
Width 32.8mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is engineered for high-performance connectivity, featuring the innovative Push-in CAGE CLAMP connection and lever actuation for tool-free operation. With a robust design tailored for 3-pole configurations, it accommodates a wide range of conductor sizes, ensuring intuitive usage whether connecting solid or ferruled conductors.
Compact dimensions make it suitable for space constrained environments
High temperature tolerance allows for use in demanding conditions
Easy identification through direct marking options and multiple colour variants
Robust materials ensure longevity and durability in various operational scenarios
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
