WAGO 254 Series PCB Connector, 9-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-644
- Mfr. Part No.:
- 254-459
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€59.69
(exc. VAT)
€73.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €59.69 | €2.388 |
*price indicative
- RS Stock No.:
- 220-644
- Mfr. Part No.:
- 254-459
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Width | 46.5mm | |
| Depth | 13.5mm | |
| Standards/Approvals | No | |
| Series | 254 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Width 46.5mm | ||
Depth 13.5mm | ||
Standards/Approvals No | ||
Series 254 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for efficient and secure wiring solutions, featuring a robust PUSH WIRE connection technology that simplifies the termination of conductors. Its compact design, measuring only 8.9 mm in depth, is ideal for space-saving applications on printed circuit boards, making it a perfect choice for various electronic devices.
Multiple pole configurations available for flexibility
RoHS compliant affirming environmental responsibility
Wide approvals catering to diverse application needs
Related links
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
