WAGO 2624 Series PCB Connector, 5-Contact, 11.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 224-905
- Mfr. Part No.:
- 2624-3505
- Manufacturer:
- WAGO
Subtotal (1 box of 40 units)*
€176.95
(exc. VAT)
€217.65
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €176.95 | €4.424 |
*price indicative
- RS Stock No.:
- 224-905
- Mfr. Part No.:
- 2624-3505
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 11.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Width | 52.5mm | |
| Standards/Approvals | No | |
| Series | 2624 | |
| Depth | 15.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 11.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Width 52.5mm | ||
Standards/Approvals No | ||
Series 2624 | ||
Depth 15.4mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed with a push-in CAGE CLAMP connection, making it the ideal solution for a variety of applications requiring reliable and efficient wiring. Suitable for conductor sizes ranging from 0.2 to 6 mm², it allows for versatile connectivity while ensuring exceptional performance. The compact dimensions and intelligent design ensure efficient use of space on your PCB, accommodating component layouts with ease.
Versatile design supports multiple connection types and levels
Testable both parallel and perpendicular to conductor entry for added convenience
Meets rigorous standards for electrical safety and environmental compliance
Low flammability enhances safety in critical applications
Related links
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
