WAGO 254 Series PCB Connector, 12-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 224-995
- Mfr. Part No.:
- 254-462
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€63.51
(exc. VAT)
€78.12
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.51 | €3.176 |
*price indicative
- RS Stock No.:
- 224-995
- Mfr. Part No.:
- 254-462
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Depth | 13.5mm | |
| Series | 254 | |
| Standards/Approvals | No | |
| Width | 61.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Depth 13.5mm | ||
Series 254 | ||
Standards/Approvals No | ||
Width 61.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for optimal performance, showcasing the advanced PUSH WIRE termination technology. Designed to accommodate solid and fine-stranded conductors, it ensures a reliable connection with minimal installation effort. Its compact dimensions allow for efficient use of space on your PCB, making it ideal for projects where every millimetre counts.
Offers a wide clamping unit capacity for versatile applications
Meets stringent international standards for safety and performance
Provides flexibility with multiple pole configurations and colour options
Compatible with a range of ferrules for improved connection reliability
Related links
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
