WAGO 254 Series PCB Connector, 6-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-641
- Mfr. Part No.:
- 254-456
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€56.84
(exc. VAT)
€69.91
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.84 | €1.624 |
*price indicative
- RS Stock No.:
- 225-641
- Mfr. Part No.:
- 254-456
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 32V | |
| Series | 254 | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Width | 31.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 32V | ||
Series 254 | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
Width 31.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers a reliable solution for efficient electrical connections. Built with innovative PUSH WIRE termination technology, it simplifies the assembly process while ensuring secure and robust connections. Designed to accommodate a range of conductor sizes, this compact terminal block is a great space-saver on your PCB, making it ideally suited for various applications.
Includes a temperature range suitable for extreme conditions
Number of levels for versatile connection options
Compliant with RoHS standards for environmental responsibility
Adaptable for various pole numbers and colour options
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
