WAGO 254 Series PCB Connector, 12-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 220-962
- Mfr. Part No.:
- 254-662
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€36.00
(exc. VAT)
€44.28
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €36.00 | €3.60 |
*price indicative
- RS Stock No.:
- 220-962
- Mfr. Part No.:
- 254-662
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 63V | |
| Depth | 13.5mm | |
| Series | 254 | |
| Width | 121.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 63V | ||
Depth 13.5mm | ||
Series 254 | ||
Width 121.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block epitomises efficiency with its innovative PUSH WIRE technology. Designed for optimal space utilisation, it boasts a compact depth of just 8.9 mm, making it an invaluable addition to any printed circuit board design. This item simplifies assembly by allowing for easy push-in termination of solid and ferruled, fine-stranded conductors, enhancing productivity on the manufacturing floor.
Compatible with multiple conductor types and sizes for versatility
Built with high quality materials to ensure longevity and reliability
Meets stringent electrical data standards for safety assurance
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
