WAGO 254 Series PCB Connector, 5-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-658
- Mfr. Part No.:
- 254-555
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€44.72
(exc. VAT)
€55.01
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €44.72 | €1.491 |
*price indicative
- RS Stock No.:
- 225-658
- Mfr. Part No.:
- 254-555
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Colour | Grey | |
| Wire Connection Method | Push Wire | |
| Voltage | 1kV | |
| Depth | 13.5mm | |
| Standards/Approvals | No | |
| Series | 254 | |
| Width | 39mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Colour Grey | ||
Wire Connection Method Push Wire | ||
Voltage 1kV | ||
Depth 13.5mm | ||
Standards/Approvals No | ||
Series 254 | ||
Width 39mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers unparalleled connectivity with cutting-edge PUSH WIRE technology. Designed for efficiency, this five-pole connector guarantees reliable connections for both solid and ferruled conductors, ensuring seamless integration into your electronic projects. Its compact size allows for optimal PCB space utilisation while maintaining an impressive depth of just 8.9 mm.
User friendly operation with screwdriver actuated actuation
Complies with rigorous UL and CSA standards for safety
Environmentally conscious materials meet RoHS compliance
Effortless installation with straightforward conductor insertion
Related links
- WAGO 254 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 254 Series PCB Connector 7.62 mm Pitch 1 Row
