WAGO 2624 Series PCB Connector, 7-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-267
- Mfr. Part No.:
- 2624-3107
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€237.55
(exc. VAT)
€292.19
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €237.55 | €4.751 |
*price indicative
- RS Stock No.:
- 225-267
- Mfr. Part No.:
- 2624-3107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 2624 | |
| Width | 36.5mm | |
| Depth | 15.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 32V | ||
Series 2624 | ||
Width 36.5mm | ||
Depth 15.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless integration into various electrical applications, showcasing exceptional reliability and performance. Its push-in CAGE CLAMP connection technology allows for swift and secure terminations, making it ideal for efficient panel feedthrough setups. With the ability to accommodate multiple conductor sizes, this device ensures versatility and longevity in demanding conditions.
Constructed from high quality materials for durability
Weight efficiency optimises your project's overall mass considerations
Approved certifications confirm adherence to industry standards
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
