WAGO 2604 Series PCB Connector, 6-Contact, 11.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-471
- Mfr. Part No.:
- 2604-3506
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€190.53
(exc. VAT)
€234.35
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €190.53 | €6.351 |
*price indicative
- RS Stock No.:
- 225-471
- Mfr. Part No.:
- 2604-3506
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 11.5mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 64.9mm | |
| Series | 2604 | |
| Depth | 16.7mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 11.5mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 64.9mm | ||
Series 2604 | ||
Depth 16.7mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block stands as a reliable solution for efficient electrical connections, designed with a push-in CAGE CLAMP technology that ensures simple, tool-free operation. The innovative lever actuation allows for intuitive usage, enabling multiple clamping units to remain open at once. This enhances the ease of connecting multi-core cables, particularly valuable in compact installations.
Exceptional temperature range ensures functionality in extreme conditions
Compact design optimises space utilisation on printed circuit boards
Environmentally compliant supporting eco friendly initiatives
Related links
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2604 Series PCB Connector 11.5 mm Pitch 1 Row
