WAGO 2636 Series PCB Connector, 2-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-472
- Mfr. Part No.:
- 2636-3102/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€271.49
(exc. VAT)
€333.93
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €271.49 | €5.43 |
*price indicative
- RS Stock No.:
- 225-472
- Mfr. Part No.:
- 2636-3102/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Width | 21.6mm | |
| Series | 2636 | |
| Depth | 24.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Width 21.6mm | ||
Series 2636 | ||
Depth 24.8mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block redefines connectivity and efficiency. Designed with push-in CAGE CLAMP technology, it ensures solid connections while allowing for hassle-free conductor insertion. Ideal for applications with limited space, its compact design accommodates a variety of conductor sizes. The advanced engineering behind this terminal block guarantees reliable performance in demanding environments.
Staggered solder pin arrangement ensures robust soldering
Mechanical durability aids in long service life even in challenging conditions
Ease of operation with specialised tools for conductor insertion and removal
Consistent performance across a wide temperature range
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
