WAGO 2604 Series PCB Connector, 8-Contact, 11.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 20 units)*

€169.20

(exc. VAT)

€208.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€169.20€8.46

*price indicative

RS Stock No.:
225-589
Mfr. Part No.:
2604-1508
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

11.5mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Grey

Voltage

1kV

Width

87.9mm

Standards/Approvals

No

Depth

19.2mm

Series

2604

COO (Country of Origin):
PL
The Wago PCB terminal block with Push-in CAGE CLAMP technology is a cutting-edge solution designed for efficient conductor termination. This innovative product facilitates tool-free operation, enabling quick and easy connections for solid and ferruled conductors alike. With an intuitive lever actuation, it accommodates multiple clamping units simultaneously, streamlining the process of connecting multi-core cables.

Compact dimensions make it suitable for space constrained PCB layouts

Made from high quality materials ensuring durability and longevity

Offers compliance with international electrical standards for peace of mind

Provides excellent performance in varied environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy