Phoenix Contact PCB Terminal Block, 9-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-043
- Mfr. Part No.:
- 1934939
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€338.32
(exc. VAT)
€416.13
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €338.32 | €3.383 |
*price indicative
- RS Stock No.:
- 610-043
- Mfr. Part No.:
- 1934939
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Connector, designed for efficient electrical connections, incorporates advanced technology to deliver exceptional performance. With a nominal cross section of 1.5 mm² and a striking green colour, this product not only meets the highest standards of reliability but also offers flexibility in application. The connector is tailored for various environments, accommodating a wide range of conductor cross-sections, which further enhances its usability across different projects.
Allows for horizontal and vertical conductor routing providing flexibility in installation
Compliant with EU RoHS regulations to promote sustainable electrical solutions
Tested under rigorous conditions to ensure long lasting durability and performance
Compatible with various conductor types accommodating diverse project needs
Compliant with EU RoHS regulations to promote sustainable electrical solutions
Tested under rigorous conditions to ensure long lasting durability and performance
Compatible with various conductor types accommodating diverse project needs
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
