Molex 39517 Series Pluggable Terminal Block, 7-Contact, 3.81 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-316
- Mfr. Part No.:
- 39517-7007
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€208.90
(exc. VAT)
€256.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €208.90 | €2.089 |
*price indicative
- RS Stock No.:
- 815-316
- Mfr. Part No.:
- 39517-7007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Mount Type | Plug-in | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Width | 18.8mm | |
| Series | 39517 | |
| Standards/Approvals | UL | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Mount Type Plug-in | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Width 18.8mm | ||
Series 39517 | ||
Standards/Approvals UL | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block connector is designed for reliable wire-to-board connections, featuring a robust, vertical plug configuration with retention screws for enhanced stability in various applications.
Active status ensures availability for immediate use
Seven circuits enable multiple connections within a Compact footprint
Temperature range of -40° to +105°C supports diverse environmental conditions
Green housing colour for easy identification and aesthetic integration
Compatible with various wire sizes, accommodating 16 to 30 AWG
Horizontal entry angle facilitates ease of installation
Related links
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Non-Fused Terminal Block 30AWG 8A Screw
- Molex 39507 Series Pluggable Terminal Block 3.50 mm Pitch 1 Row
- Phoenix Contact MCD 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830004
