Molex 39517 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-318
- Mfr. Part No.:
- 39517-8011
- Manufacturer:
- Molex
Subtotal (1 pack of 60 units)*
€191.36
(exc. VAT)
€235.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €191.36 | €3.189 |
*price indicative
- RS Stock No.:
- 815-318
- Mfr. Part No.:
- 39517-8011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Mount Type | Plug-in | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Length | 42.7mm | |
| Series | 39517 | |
| Width | 18.8mm | |
| Standards/Approvals | UL | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Mount Type Plug-in | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Length 42.7mm | ||
Series 39517 | ||
Width 18.8mm | ||
Standards/Approvals UL | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block is a versatile connection solution designed for wire-to-board applications, providing a reliable Interface in various electrical configurations with vibrant green housing and retention screws for mechanical stability.
Offers 11 circuits for efficient connection
Supports maximum current of 8.0A and voltage up to 300V
Features horizontal entry for straightforward wiring
Constructed from green resin for quick Visual identification
Operates effectively within a temperature range of -40° to +105°C
Compatible with wire sizes ranging from 16 to 30 AWG
Related links
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FRONT-MC 1.5/11-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850945
- Phoenix Contact MC 1.5/11-GF-3.81 P20 THRR72 Series Pluggable Terminal Block 3.81 mm Pitch 1782116
- Phoenix Contact FK-MCP 1.5/11-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1851326
- Phoenix Contact MCVR 1.5/11-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828430
- Phoenix Contact MCVW 1.5/11-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1828582
