Molex 39517 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, Plug-in, 1 Row

Subtotal (1 pack of 60 units)*

€209.27

(exc. VAT)

€257.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€209.27€3.488

*price indicative

RS Stock No.:
815-317
Mfr. Part No.:
39517-7012
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

PA66

Mount Type

Plug-in

Minimum Wire Size mm²

0.05mm²

Maximum Wire Size mm²

1.31mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Screw

Voltage

300V

Depth

10.4mm

Series

39517

Width

18.8mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex plug is a 3.81mm pitch Eurostyle connector that facilitates wire-to-board applications, featuring a robust design with retention screws for secure rear wire entry.

Offers 12 circuits for enhanced connectivity

Supports a maximum current of 8.0A and voltage of 300V

Constructed from green resin for durability in diverse environments

Operates effectively within a temperature range of -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy