Molex 39510 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-305
- Mfr. Part No.:
- 39510-0012
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€300.29
(exc. VAT)
€369.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €300.29 | €3.003 |
*price indicative
- RS Stock No.:
- 815-305
- Mfr. Part No.:
- 39510-0012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Plug-in | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 300V | |
| Series | 39510 | |
| Standards/Approvals | UL | |
| Depth | 11.1mm | |
| Width | 16.1mm | |
| Length | 46.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Plug-in | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 300V | ||
Series 39510 | ||
Standards/Approvals UL | ||
Depth 11.1mm | ||
Width 16.1mm | ||
Length 46.5mm | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block facilitates reliable wire-to-board connections with a 3.81mm pitch design, aimed at enhancing electrical performance and simplifying assembly in various applications.
Active status ensures ongoing support and reliability
Supports a maximum contact current of 8.0A and voltage of 300V
Black resin colour ensures durability and aesthetic consistency
Vertical entry angle allows for efficient space management in assemblies
Temperature range from -40° to +105°C for versatile environmental adaptability
Related links
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105012
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 39510-0005
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105002
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105006
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105008
