Molex 39517 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, Plug-in, 1 Row
- RS Stock No.:
- 815-315
- Mfr. Part No.:
- 39517-2004
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
€257.39
(exc. VAT)
€316.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €257.39 | €1.287 |
*price indicative
- RS Stock No.:
- 815-315
- Mfr. Part No.:
- 39517-2004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Plug-in | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 39517 | |
| Width | 18.8mm | |
| Standards/Approvals | UL | |
| Depth | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Plug-in | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 300V | ||
Series 39517 | ||
Width 18.8mm | ||
Standards/Approvals UL | ||
Depth 10.4mm | ||
- COO (Country of Origin):
- CN
The Molex 3.81mm pitch Eurostyle vertical plug designed for wire-to-board applications, featuring retention screws and rear wire entry to secure connections effectively across its four circuits.
Active status ensures current market availability
Maximum current rating of 8.0A per contact accommodates various applications
Voltage rating up to 300V supports high-performance needs
Horizontal entry angle aids in flexible installations
Black resin colour provides a professional finish
Temperature range of -40° to +105°C suits diverse operating conditions
Compatible with multiple industry-standard PCB headers for versatility
Related links
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Molex 39517 Series Non-Fused Terminal Block 30AWG 8A Screw
- Molex 39514 Series Pluggable Terminal Block 3.81 mm Pitch 395145004
- Molex 39510 Series Pluggable Terminal Block 3.81 mm Pitch 395105004
