Wurth Elektronik 5 V dc 1 Output Surface PCB Transformer, CSA, IEC6180051, Free JEDEC JS709B, EN6681, UL6681CSA6681,

Subtotal (1 reel of 1200 units)*

€1,426.80

(exc. VAT)

€1,754.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,200 unit(s) shipping from 25 January 2027
  • Plus 1,200 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1200 +€1.189€1,426.80

*price indicative

RS Stock No.:
182-8749
Mfr. Part No.:
760390014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Transformer

Secondary Voltage

5 V dc

Primary Voltage

5 V dc

Number of Outputs

1

Length

7.14mm

Width

4.19mm

Depth

6.73mm

Mount Type

Surface

Minimum Operating Temperature

-40°C

PCB Transformer Current

350mA

Number of Pins

6

Maximum Operating Temperature

125°C

Minimum Operating Frequency

300kHz

Standards/Approvals

CSA, IEC6180051, Free JEDEC JS709B, EN6681, UL6681CSA6681, cULus Approva, RoHS, ASNZS668.1 and J6681, IEC606641, IEC6681, REACH

Maximum Operating Frequency

620kHz

COO (Country of Origin):
CN
MID-PPTI Push-Pull Transformers for Texas Instruments

Small size

Surface mount

Low profile

Operating temp: -40°C to 125°C

Functional, supplementary or reinforced insulation

Applications

Isolated interface power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, lower-power LAN

Industrial automation

Process control

Medical equipment

PLC analog and digital I/O modules

Isolated gate driver power supplies

AC motor drives

Uninterruptible power supplies (UPS)

Solar inverters

Polyphase energy meters

Protection relays and IEDs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy