Hahn 12 PCB PCB Transformer, IEC 61558-2-6 6 VA
- RS Stock No.:
- 283-6771
- Distrelec Article No.:
- 302-94-686
- Mfr. Part No.:
- BV EI 422 1275
- Manufacturer:
- Hahn
Subtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.21 |
*price indicative
- RS Stock No.:
- 283-6771
- Distrelec Article No.:
- 302-94-686
- Mfr. Part No.:
- BV EI 422 1275
- Manufacturer:
- Hahn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hahn | |
| Product Type | PCB Transformer | |
| Secondary Voltage | 12 | |
| Primary Voltage | 230 V | |
| Length | 44.3mm | |
| Width | 37.2mm | |
| Depth | 32.6mm | |
| Power | 6VA | |
| Weight | 200g | |
| Mount Type | PCB | |
| Number of Pins | 5 | |
| Series | BV | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | IEC 61558-2-6 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand Hahn | ||
Product Type PCB Transformer | ||
Secondary Voltage 12 | ||
Primary Voltage 230 V | ||
Length 44.3mm | ||
Width 37.2mm | ||
Depth 32.6mm | ||
Power 6VA | ||
Weight 200g | ||
Mount Type PCB | ||
Number of Pins 5 | ||
Series BV | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals IEC 61558-2-6 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- DE
The Printed-Circuit-Board transformer offers an output power of 6.0 VA with high electrical safety features and excellent temperature fluctuation resistance properties. It is designed for protection from external shorts and has a self-extinguishing cast housing for added safety and durability.
Non short-circuit-proof at temperature class ta 70 °C/B
Excellent temperature fluctuation resistance properties
High electrical safety features
Self-extinguishing cast housing and sealing material
100% piece inspection for quality assurance
Related links
- Hahn 12 PCB PCB Transformer, EN 61558 2.6 kW
- Hahn 12 V ac PCB PCB Transformer, RoHS 3 VA
- Hahn 2 x 15 V 1 Output PCB PCB Transformer UL 5085-1 DIN EN 61558-2-6 10 VA
- Hahn 12 V ac PCB PCB Transformer CSA 0.35 VA
- Hahn 9 V ac PCB PCB Transformer CSA 3 VA
- Hahn 24 V ac PCB PCB Transformer UL 3 VA
- Hahn 9 V ac PCB PCB Transformer CSA 2.6 VA
- Hahn 9 V ac PCB PCB Transformer UL 2.3 VA
