Subtotal (1 unit)*
€10.04
(exc. VAT)
€12.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.04 |
*price indicative
- RS Stock No.:
- 648-348
- Mfr. Part No.:
- R800
- Manufacturer:
- Ragni
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ragni | |
| Sub Type | Tool | |
| Product Type | Tool | |
| Extendable | No | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Ragni | ||
Sub Type Tool | ||
Product Type Tool | ||
Extendable No | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment American Style Brick Jointer is a solid forged tool designed for brick and Block work. Made from hardened and tempered steel, this brick jointer is built to last and withstand heavy duty use. The size of brick jointer is 3/4 x 7/8 and its radius ends ensure a clean finish.
Size of American style brick jointer is conveniently stamped into the jointer for easy identification
