SAM Tool Brake Spring Pliers, 165mm
- RS Stock No.:
- 666-957
- Mfr. Part No.:
- FT-1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€64.94
(exc. VAT)
€79.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.94 |
*price indicative
- RS Stock No.:
- 666-957
- Mfr. Part No.:
- FT-1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Brake Spring Pliers | |
| Sub Type | Tool | |
| Overall Length | 165mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Brake Spring Pliers | ||
Sub Type Tool | ||
Overall Length 165mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM Holding spring cup tool is designed for precise compression and placement of springs on drum brake shoes. Crafted to accommodate Bosch brake patterns, this tool boasts a length of 165 mm, ensuring optimal maneuverability and ease of use for automotive professionals. Whether youre an experienced technician or a DIY enthusiast, this tool streamlines the installation process, making it an essential addition to any workshop. With its thoughtful design and reliable construction, the holding spring cup tool is tailored to meet the demands of both general and specific brake maintenance tasks, ensuring efficient operation and professional results every time.
Designed specifically for handling drum brake spring placements with ease
Accommodates various Bosch brake patterns for versatile applications
Compact length of 165 mm enhances maneuverability in tight spaces
Constructed for durability ensuring long lasting performance even under frequent use
Weighs only 110 grams making it lightweight and easy to handle
Backed by a guarantee from SAM tool promising quality you can Trust
Related links
- SAM Automotive Tool Pick Up Tool, 165mm
- BETA Brake Spring Pliers
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
- BETA 1-Piece Brake Spring Pliers, 210mm Overall
- BETA 1-Piece Brake Spring Pliers, 330mm Overall
- BETA 1-Piece Brake Spring Pliers, 184mm Overall
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
- SAM Tool Kit Vehicle Test Kit Brake Flaring Tool
