BETA 1-Piece Brake Spring Pliers, 184mm Overall
- RS Stock No.:
- 225-7040
- Mfr. Part No.:
- 1470FT
- Manufacturer:
- BETA
Subtotal (1 unit)*
€47.94
(exc. VAT)
€58.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.94 |
*price indicative
- RS Stock No.:
- 225-7040
- Mfr. Part No.:
- 1470FT
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Brake Spring Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 184mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chrome | |
| Jaw Shape | Straight | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Brake Spring Pliers | ||
Number of Pieces 1 | ||
Overall Length 184mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chrome | ||
Jaw Shape Straight | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA drum brake shoe spring clamp plier of length 184 mm. It has 40 degree angled noses and provide easy access to awkward spaces.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Brake Spring Pliers, 210mm Overall
- BETA 1-Piece Brake Spring Pliers, 330mm Overall
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
- BETA Brake Spring Pliers
- SAM Tool Brake Spring Pliers, 165mm
- BETA 1-Piece Hand Brake Cable Pliers, 220mm Overall
- Facom 194A.CPE Series Bi-Material 0.5 to 6 mm², 184mm Overall
