Facom 1-Piece Brake Spring Pliers, 485mm Overall, 100mm Jaw
- RS Stock No.:
- 235-9010
- Mfr. Part No.:
- 196.KS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€192.11
(exc. VAT)
€236.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.11 |
*price indicative
- RS Stock No.:
- 235-9010
- Mfr. Part No.:
- 196.KS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Brake Spring Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 485mm | |
| Jaw Length | 100mm | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Brake Spring Pliers | ||
Number of Pieces 1 | ||
Overall Length 485mm | ||
Jaw Length 100mm | ||
Finish Burnished | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 196 series is the brake-spring plier for removing shoe springs. The overall length of the plier is the 485 mm and the weight is the 1.2 kg.
Suitable for right-handed and lefthanded working
Related links
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
- BETA 1-Piece Brake Spring Pliers, 184mm Overall
- BETA 1-Piece Brake Spring Pliers, 210mm Overall
- BETA 1-Piece Brake Spring Pliers, 330mm Overall
- BETA Brake Spring Pliers
- SAM Tool Brake Spring Pliers, 165mm
- Knipex Cobra® XS 1-Piece Water Pump Plier 28mm Jaw
- Facom 1-Piece Hand Brake Cable Pliers Smooth, 230mm Overall
