BETA 1-Piece Brake Spring Pliers, 330mm Overall
- RS Stock No.:
- 225-7041
- Mfr. Part No.:
- 1471
- Manufacturer:
- BETA
Subtotal (1 unit)*
€88.44
(exc. VAT)
€108.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.44 |
*price indicative
- RS Stock No.:
- 225-7041
- Mfr. Part No.:
- 1471
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Brake Spring Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 330mm | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| ESD Safe | No | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Brake Spring Pliers | ||
Number of Pieces 1 | ||
Overall Length 330mm | ||
VDE/1000V Approved No | ||
Material Steel | ||
ESD Safe No | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Standards/Approvals No | ||
Non-Sparking No | ||
Height Safe No | ||
RoHS Status: Exempt
The BETA drum brake spring plier of length 330 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 1-Piece Brake Spring Pliers, 184mm Overall
- BETA 1-Piece Brake Spring Pliers, 210mm Overall
- Facom 1-Piece Brake Spring Pliers 83mm Jaw
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
- BETA 1-Piece Pin Removal Pliers, 330mm Overall
- BETA Brake Spring Pliers
- SAM Tool Brake Spring Pliers, 165mm
- BETA 1-Piece Hand Brake Cable Pliers, 220mm Overall
