Facom 1-Piece Brake Spring Pliers, 350mm Overall, 83mm Jaw
- RS Stock No.:
- 235-9011
- Mfr. Part No.:
- 196.TS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€135.84
(exc. VAT)
€167.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.84 |
*price indicative
- RS Stock No.:
- 235-9011
- Mfr. Part No.:
- 196.TS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Brake Spring Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 350mm | |
| Jaw Length | 83mm | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Brake Spring Pliers | ||
Number of Pieces 1 | ||
Overall Length 350mm | ||
Jaw Length 83mm | ||
Finish Burnished | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 196 series is the brake-spring plier for removing shoe springs. The overall length of the plier is the 350 mm and the weight is the 0.58 kg.
Suitable for right-handed and lefthanded working
Related links
- Facom 1-Piece Brake Spring Pliers 100mm Jaw
- BETA 1-Piece Brake Spring Pliers, 210mm Overall
- BETA 1-Piece Brake Spring Pliers, 184mm Overall
- BETA 1-Piece Brake Spring Pliers, 330mm Overall
- BETA Brake Spring Pliers
- SAM Tool Brake Spring Pliers, 165mm
- SAM 630-14-BC 1-Piece Pipe Wrench 14mm Jaw
- Facom 1-Piece Punch 1.4mm Shank, 83mm Overall
