STAHLWILLE Magnetic Pick Up Tool Flexible Magnetic Pick Up Tool, 500mm Ergonomic Handle Handle
- RS Stock No.:
- 719-219
- Mfr. Part No.:
- 77260027
- Manufacturer:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 719-219
- Mfr. Part No.:
- 77260027
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Sub Type | Magnetic Pick Up Tool | |
| Product Type | Flexible Magnetic Pick Up Tool | |
| Overall Length | 500mm | |
| Handle Material | Ergonomic Handle | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Sub Type Magnetic Pick Up Tool | ||
Product Type Flexible Magnetic Pick Up Tool | ||
Overall Length 500mm | ||
Handle Material Ergonomic Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Magnetic lifter 270g is an innovative tool designed for the effortless retrieval of metallic objects in tight spaces. This flexible mini magnet lifter features a uniquely shaped ergonomic handle for enhanced grip and comfort, making it Ideal for use across workshops, households, and industrial settings. Capable of lifting weights up to 270 g, it combines power with practical size, allowing users to easily collect nuts, bolts, and other small ferrous items without strain.
Flexible design for easy access in confined spaces
Ergonomically shaped handle enhances user comfort
Powerful magnet capable of lifting up to 270 g
Ideal for recovering nuts, bolts, and small metallic parts
Robust quality ensures performance for professional and DIY use
Compact size makes it handy for workshops and household use
Made in Germany, reflecting high manufacturing standards
Related links
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 185mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- Noga Chip Hook Extendable Pick Up Tool, 500mm Noga Grip Handle Steel
- SAM Magnetic Finger Removable Tip 700 g Pick Up Tool, 560mm Plastic Handle Metal
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Pick Up Tool, 450mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1.8 kg Pick Up Tool, 520mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Extendable Pick Up Tool, 660mm Stainless Steel Handle Magnet
