Eclipse Luminous Flexible Magnetic Retrieve 1.8 kg Pick Up Tool, 520mm Plastic Handle Magnet
- RS Stock No.:
- 267-0509
- Mfr. Part No.:
- E602
- Manufacturer:
- Eclipse
Subtotal (1 unit)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.10 |
*price indicative
- RS Stock No.:
- 267-0509
- Mfr. Part No.:
- E602
- Manufacturer:
- Eclipse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eclipse | |
| Sub Type | Luminous Flexible Magnetic Retrieve | |
| Product Type | Pick Up Tool | |
| Lifting Capacity | 1.8kg | |
| Extendable | No | |
| Overall Length | 520mm | |
| Handle Material | Plastic | |
| Material | Magnet | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eclipse | ||
Sub Type Luminous Flexible Magnetic Retrieve | ||
Product Type Pick Up Tool | ||
Lifting Capacity 1.8kg | ||
Extendable No | ||
Overall Length 520mm | ||
Handle Material Plastic | ||
Material Magnet | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eclipse flexible magnetic retrieval tool is ideal for picking up or retrieving hard to reach items, ideal addition for workshops, garages, factories or DIY. Semi -rigid, flexible design, adaptable for corners and crevices.
High intensity neodymium magnets high strength
Flexible magnetic reviver
Related links
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Pick Up Tool, 450mm Plastic Handle Magnet
- Eclipse Luminous Flexible Magnetic Retrieve 1 kg Extendable Pick Up Tool, 660mm Stainless Steel Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 185mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet
- Facom Luminous Flexible Magnetic Retrieve 1.2 kg Pick Up Tool, 590mm
- Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet
- Eclipse Fishing Magnet 50 kg Pick Up Tool, 80mm Nylon Handle Mild Steel
- STAHLWILLE Magnetic Pick Up Tool Flexible Magnetic Pick Up Tool, 500mm Ergonomic Handle Handle
