Eclipse Luminous Flexible Magnetic Retrieve 1 kg Pick Up Tool, 450mm Plastic Handle Magnet

Subtotal (1 unit)*

€12.75

(exc. VAT)

€15.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.75

*price indicative

RS Stock No.:
267-0508
Mfr. Part No.:
E601
Manufacturer:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Pick Up Tool

Sub Type

Luminous Flexible Magnetic Retrieve

Extendable

No

Lifting Capacity

1kg

Overall Length

450mm

Material

Magnet

Handle Material

Plastic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eclipse flexible magnetic retrieval tool is ideal for picking up or retrieving hard to reach items, ideal addition for workshops, garages, factories or DIY. Semi -rigid, flexible design, adaptable for corners and crevices.

High intensity neodymium magnets high strength

Flexible magnetic reviver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy