Teng Tools Belt Clip Tool Set, 125mm Aluminium
- RS Stock No.:
- 832-247
- Mfr. Part No.:
- TJ149
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€30.60
(exc. VAT)
€37.64
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.60 |
*price indicative
- RS Stock No.:
- 832-247
- Mfr. Part No.:
- TJ149
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Belt Clip | |
| Product Type | Tool Set | |
| Overall Length | 125mm | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Belt Clip | ||
Product Type Tool Set | ||
Overall Length 125mm | ||
Material Aluminium | ||
- COO (Country of Origin):
- TW
The Teng Tools hook and pick set is a versatile tool designed for retrieving lost ferrous parts. This four-piece set includes interchangeable hooks and picks, making it Ideal for various applications.
Interchangeable hooks and picks ensure adaptability for different tasks
Aluminium handle incorporates a built-in magnet for easy retrieval of lost items
Set includes an awl and three hooks with 45° and 90° tips for enhanced functionality
Supplied in a unique TengTools TJ module for organised storage
Related links
- Teng Tools Hex, Hex Bit Set with Belt Clip 28 Pieces
- Teng Tools Hex, Torx Impact Bit Set with Belt Clip 12 Pieces
- Teng Tools Hex Impact Bit Set with Belt Clip Mixed 29 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Bi-Hexagon Torx Impact Bit Set with Belt Clip Mixed 12 Pieces
- Teng Tools Tool Set Tool Set 1/4 in Drive, ISO6789 Accuracy
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools Tool Set Removal Tool Contact
