Teng Tools Tool Set Tool Set, 5 → 25 Nm, 1/4 in Drive, ISO6789 Accuracy
- RS Stock No.:
- 810-303
- Mfr. Part No.:
- TEZSD02
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€291.48
(exc. VAT)
€358.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.48 |
*price indicative
- RS Stock No.:
- 810-303
- Mfr. Part No.:
- TEZSD02
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Torque Range | 5 → 25 Nm | |
| Product Type | Tool Set | |
| Sub Type | Tool Set | |
| Tip Size | 1/4 in | |
| Drive Size | 1/4in | |
| Overall Length | 285mm | |
| Accuracy | ISO6789 | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Torque Range 5 → 25 Nm | ||
Product Type Tool Set | ||
Sub Type Tool Set | ||
Tip Size 1/4 in | ||
Drive Size 1/4in | ||
Overall Length 285mm | ||
Accuracy ISO6789 | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools torque set is an essential kit designed for precise applications. It includes various tools offering reliable performance, specifically crafted for the demands of professional users in automotive and engineering sectors.
Includes a torque wrench with a range of 5-25 Nm for accurate tightening
Features a 1/4 inch drive torque screwdriver with a torque range of 1-5 Nm
Each tool comes with its own individual certification number for quality assurance
Conforms to ISO6789 standards, ensuring guaranteed accuracy
Related links
- Teng Tools Tool Set Removal Tool Contact
- Teng Tools 5-Piece Tool Set, Parallel Pin Punch
- Teng Tools 37 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools Tool Set 1:3 ratio 0.75 in O/P drive
- Teng Tools 18 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools Ball Metric Tool Set
- Teng Tools 8 piece Hex Tool Set
