Teng Tools 6 piece Tool Set
- RS Stock No.:
- 810-058
- Mfr. Part No.:
- TEZSN06
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€166.68
(exc. VAT)
€205.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.68 |
*price indicative
- RS Stock No.:
- 810-058
- Mfr. Part No.:
- TEZSN06
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Number of Pieces | 6 | |
| Product Type | Tool Set | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Number of Pieces 6 | ||
Product Type Tool Set | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools extractor and nut splitter set is designed to aid in the removal of stubborn nuts, bolts, and studs, featuring a tool set organised within a foam inlay for easy identification and accessibility.
Includes stud extractors and nut splitters designed for broken fixings
Tools are securely held in place using high-density EVA foam for clear organisation
Comprises six essential pieces for versatile use in various maintenance tasks
Crafted for both professional and automotive enthusiasts seeking premium quality
Related links
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
- Teng Tools 6 piece Hex IN Tool Set, Hex size 5/32 in
- Teng Tools 5 piece Tool Set
- Bahco 6 Piece Tool Set Tool Kit with Box
- Gedore 6-Piece Tool Set, 154mm Overall
- Teng Tools 23-Piece 3/4 in 6 Point Tool Set
- Teng Tools 18 piece Chrome Vanadium Tool Set
