CK Pick Up Tool, 630mm Metal
- RS Stock No.:
- 258-8029
- Distrelec Article No.:
- 180-41-350
- Mfr. Part No.:
- T1355
- Manufacturer:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 258-8029
- Distrelec Article No.:
- 180-41-350
- Mfr. Part No.:
- T1355
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Pick Up Tool | |
| Overall Length | 630mm | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Pick Up Tool | ||
Overall Length 630mm | ||
Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Telescopic magnet lifter, 630 mm
Can be extended to a length of 630 mm
Functions as an excellent pen when closed
Metal housing
With pocket clip
Related links
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 630mm
- Teng Tools Magnetic Pick Up Tool Pick Up Tool, 600mm
- Facom Flexible Magnetic Pick Up Tool Pick Up Tool, 570mm
- SAM Pick Tools Pick-Up 2 kg Pick Up Tool, 180mm
- SAM Magnetic Finger Removable Tip 700 g Pick Up Tool, 560mm Plastic Handle Metal
- STAHLWILLE Magnetic Pick Up Tool Flexible Magnetic Pick Up Tool, 500mm Ergonomic Handle Handle
- PB SWISS TOOLS Pick Tools Pick-Up Pick Up Tool
- Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet
