PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- RS Stock No.:
- 276-789
- Mfr. Part No.:
- SMT-0931-S-R
- Manufacturer:
- PUI Audio
Get a bulk buy discount
Add 10 more to save €1.70
View bulk pricing optionsSubtotal (1 unit)*
€1.75
(exc. VAT)
€2.15
(inc. VAT)
In Stock
- 1,223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.75 | - |
| 10 - 99 | €1.58 | €1.70 |
| 100 - 499 | €1.45 | €30.00 |
| 500 - 999 | €1.34 | €205.00 |
| 1000 + | €1.09 | €660.00 |
*price indicative
- RS Stock No.:
- 276-789
- Mfr. Part No.:
- SMT-0931-S-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Sound Level | 95dBA | |
| Drive Type | External | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.5mm | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 8.5mm | |
| Maximum Frequency | 3600Hz | |
| Minimum Frequency | 3100Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Sound Level 95dBA | ||
Drive Type External | ||
Maximum Operating Temperature 85°C | ||
Length 8.5mm | ||
Height 3.2mm | ||
Standards/Approvals RoHS, REACH | ||
Width 8.5mm | ||
Maximum Frequency 3600Hz | ||
Minimum Frequency 3100Hz | ||
- COO (Country of Origin):
- CN
PUI Audio Piezo Buzzer Transducer, 95dBA Sound Level, 3V to 5V Supply Voltage - SMT-0931-S-R
This piezo buzzer transducer provides an audible alerting function for electronic systems, operating from a low-voltage external drive. It is a compact, surface-mounted sound source designed for integration into consumer and industrial electronic assemblies where a clear audible signal is required without adding significant height.
Features and Benefits:
• Operates from 3V to 5V for flexible supply options
• Produces 95 dBA sound output for strong audible indication
• Frequency range 3100 to 3600 Hz for distinct tone signalling
• Surface-mount form for automated PCB assembly
• Maximum operating temperature 85 °C for moderate thermal environments
• Conforms to RoHS and REACH regulations for material compliance
• Produces 95 dBA sound output for strong audible indication
• Frequency range 3100 to 3600 Hz for distinct tone signalling
• Surface-mount form for automated PCB assembly
• Maximum operating temperature 85 °C for moderate thermal environments
• Conforms to RoHS and REACH regulations for material compliance
Applications
• Suitable for alarms and notifications in consumer electronics
• Ideal for status indicators in automation panels
• Used with control circuits in electrical equipment
• Can be used for audible alerts in mechanical systems
• Ideal for status indicators in automation panels
• Used with control circuits in electrical equipment
• Can be used for audible alerts in mechanical systems
What drive arrangement does it require for activation?
It needs an external drive signal rather than an internal oscillator so tone generation is controlled by the host circuit.
How does its profile affect enclosure design?
With a low-profile height it permits slim enclosures while still providing distinct audio output.
What mounting method is used for PCB assembly?
It is provided as a surface-mount device to accommodate reflow soldering and automated placement.
What environmental temperature limits apply during operation?
The device is rated to operate up to 85 °C, defining its usable thermal boundary for system design.
Related links
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 4.5 mm 2 V Min 10.8 mm 10.1mm 5V Max
- PUI Audio 100 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max
- PUI Audio 85 dBA Surface Mount External Drive External Miniature Speaker 4 mm 3 V Min 8.5 mm 8.5mm 7V Max
- PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
