PUI Audio 100 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 1 V Min 8.5 mm 8.5mm 6V Max
- RS Stock No.:
- 730-120
- Mfr. Part No.:
- SMT-0840-T
- Manufacturer:
- PUI Audio
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.62
(exc. VAT)
€1.99
(inc. VAT)
In Stock
- 995 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €1.62 |
| 10 - 24 | €1.36 |
| 25 - 99 | €1.01 |
| 100 - 499 | €0.78 |
| 500 + | €0.77 |
*price indicative
- RS Stock No.:
- 730-120
- Mfr. Part No.:
- SMT-0840-T
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Mount Type | Surface | |
| Product Type | Piezo Buzzer Transducer | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 6V | |
| Sound Level | 100dBA | |
| Drive Type | External | |
| Tone Type | Buzzer | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 8.5mm | |
| Height | 4mm | |
| Length | 8.5mm | |
| Maximum Frequency | 4000Hz | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Mount Type Surface | ||
Product Type Piezo Buzzer Transducer | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 6V | ||
Sound Level 100dBA | ||
Drive Type External | ||
Tone Type Buzzer | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 8.5mm | ||
Height 4mm | ||
Length 8.5mm | ||
Maximum Frequency 4000Hz | ||
- COO (Country of Origin):
- CN
The PUI Audio ElectroMech Transducer is a audio and surface-mount transducer. It is Ideal for medical, industrial, security, and consumer applications and is available for purchase from online retailers. Operates at V to 6 V voltage and 150 mA current.
Offers 100 dB output at a 4 kHz resonance
SMD/SMT (solder pads) termination style
RoHS compliant
Related links
- PUI Audio 95 dBA Surface Buzzer External Piezo Buzzer Transducer 4 mm 2 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 95 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 5V Max
- PUI Audio 93 dBA Surface External Piezo Buzzer Transducer 3.2 mm 3 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Surface Single External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
- PUI Audio 85 dBA Surface Single Tone Electric Piezo Buzzer Transducer 6 mm 3 V Min 8.5 mm 8.5mm 8V Max
- PUI Audio 90 dBA Surface External Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8mm 4.5V Max
- PUI Audio 85 dBA Surface Mount External Drive External Miniature Speaker 4 mm 3 V Min 8.5 mm 8.5mm 7V Max
- PUI Audio 90 dB Surface Buzzer Electric Piezo Buzzer Transducer 3 mm 2.5 V Min 8.5 mm 8.5mm 4.5V Max
